BI TechnologiesEN12-VS22AF20机械编码器
Mechanical Encoder Rotary Incremental Flat 0.01N.m Right Angle Gray Digital Square Wave 24PPR Through Hole PC Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Contacting Encoder | |
| 2 | |
| Rotary | |
| Flat | |
| 24 | |
| PC Pin | |
| 0.01 | |
| 100r/min | |
| 30000 | |
| Digital Square Wave | |
| No | |
| 5VDC | |
| -30 | |
| 85 | |
| Gray | |
| Incremental | |
| Through Hole | |
| Box|Tray | |
| Right Angle | |
| 6 | |
| 12.4 | |
| 22 | |
| 13.2 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

