Microchip TechnologyEMC2106-DZK-TR风扇控制器
Fan Control Device with High Frequency PWM Support and Hardware Monitoring Features
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 3 | |
| 3.6 | |
| 3 | |
| -40 | |
| 85 | |
| SMBus | |
| 5 | |
| ±2 | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 5 |
| Package Length | 5 |
| PCB changed | 28 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 28 | |
| Lead Shape | No Lead |
Regulate power consumption by using this nifty EMC2106-DZK-TR power monitoring system developed by Microchip Technology.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

