EatonEM912606连接器接线板

Conn Terminal Block 6 POS 6.35mm Solder ST Thru-Hole 30A

Joining multiple circuits is easy with this euro-mag terminal blocks EM912606 PCB terminal block from Eaton. It has a maximum voltage rating of 300 V. It has a straight body orientation. Its pitch is 6.35 mm. This is a 1-row connector. EM912606 is housed in thermoplastic. This device has a maximum current rating of 30 A. Its wire is 10-24 AWG. This quick disconnect terminal has an operating temperature of -40 to 105 °C. It uses the solder termination method. This product is 38.1 mm long, 21.7 mm tall and 12.5 mm deep.

693 个零件: 可以在 5 天内配送

    Total$65.32Price for 23

    • 可以在 5 天内配送

      Ships from:
      美国
      Date Code:
      +
      Manufacturer Lead Time:
      0 星期
      • In Stock: 693
      • Price: $2.84

    设计 AI 驱动的医疗设备

    阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。