| Compliant | |
| 5A992c. | |
| NRND | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| EM35x | |
| ARM Cortex M3 | |
| 24 | |
| Flash | |
| 32 | |
| 192KB | |
| 12KB | |
| System-On-Chip | |
| Microprocessor | |
| 1 | |
| -40 | |
| 85 | |
| I2C/SPI/UART | |
| 1 | |
| 0 | |
| 0 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| Yes | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 7 mm |
| Package Length | 7 mm |
| PCB changed | 48 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 48 | |
| Lead Shape | No Lead |
Never worry about data not properly being processed by using this EM357-RTR application processor from Silicon Laboratories it will centralize your processing needs. This part has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 24 MHz. This device has a typical operating supply voltage of 1.25|1.8|2.5|3.3 V. Its minimum operating supply voltage of 1.18|1.7|2.1 V, while its maximum is 1.32|1.9|3.6 V. Its flash program memory is 192KB. This device is based on the ARM Cortex M3 core architecture. This is a 32 bit processor. Its ADC resolution is 14 Bit.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

