AlteraEM2130L02QI直流-直流转换器和开关调节器芯片
Conv DC-DC 4.5V to 16V Synchronous Step Down Single-Out 0.7V to 1.325V 30A 104-Pin QFN Tray
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 800(Typ) | |
| Yes | |
| 1 | |
| 0.7 to 1.325 | |
| 30 | |
| 4.5 | |
| 16 | |
| 4.5 to 16 | |
| 40000 | |
| 0.007mV/V(Typ) | |
| 0.07mV/A(Typ) | |
| 95 | |
| -40 | |
| 125 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 6.76 mm |
| Package Width | 11 mm |
| Package Length | 17 mm |
| PCB changed | 104 |
| Standard Package Name | QFN |
| Supplier Package | QFN |
| 104 | |
| Lead Shape | No Lead |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。