United Chemi ConELXY250EC3332ML35S铝电容器
Cap Aluminum Lytic 3300uF 25V 20% (16 X 35mm) Radial 7.5mm 2.55A 8000h 105°C Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 3300uF | |
| 20% | |
| 25VDC | |
| Low | |
| 0.022@20°C@100kHz|0.044@-10°C@100kHz | |
| 2.55 | |
| 825@2Min | |
| 8000 | |
| Polar | |
| High Reliability|Low Impedance|Solvent Resistant | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 7.5 | |
| Lead Cut Only | |
| 16 X 35 | |
| -55 | |
| 105 | |
| Bulk | |
| 16 | |
| 35 | |
| 0.8 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.