| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| Automotive | Yes |
| PPAP | No |
| Switch Function | Latching |
| Pole Throw Configuration | SPDT |
| Actuator Style | Square Plunger |
| Switch Configuration | ON ON |
| Maximum Current Rating (A) | 0.25 |
| Maximum Power Rating (VA) | 3.5 |
| Dielectric Strength | >=250Vrms |
| Minimum Insulation Resistance (MOhm) | >=1000 |
| Maximum Contact Resistance (mOhm) | <=50 |
| Actuator Color | Black |
| Mounting | Surface Mount |
| Termination Style | Gull Wing |
| Number of Terminals | 3 |
| Illumination Color | White |
| Base Material | Glass/Liquid Crystal Polymer |
| Body Orientation | Right Angle |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 80 |
| Packaging | Tape and Reel |
| Product Length (mm) | 11.43 |
| Product Height (mm) | 6.01 |