PanasonicELL-4LG220MA表面贴装电感器
Power Choke Shielded Wirewound 22uH 20% 100KHz 0.64A 0.39Ohm DCR 1515 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| ELL-4LG220MA | |
| Automotive | No |
| PPAP | No |
| Power Choke | |
| Wirewound | |
| Shielded | |
| 22u | |
| 20% | |
| 100K | |
| 0.64 | |
| 0.55 | |
| 0.39(Typ) | |
| 2 | |
| 1515 | |
| Tape and Reel | |
| 4 | |
| Surface Mount | |
| 4 | |
| 1.8 |
Use this power choke ELL-4LG220MA surface mount inductor from Panasonic to make any circuit look clean and compact. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has a tolerance of 20%. It has an inductance of 22u H. This product is 4 mm long, 1.8 mm tall and 4 mm deep. Its test frequency is 100K Hz. This device utilizes wirewound technology. This SMD inductor has a maximum DC current of 640m A with a maximum resistance of 390m(Typ) Ohm.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

