AmphenolELFF03240连接器接线板
Conn Terminal Block F 3 POS 5.08mm Screw ST Cable Mount 15A
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 3 | |
| 5.08 | |
| 1 | |
| 3 | |
| Screw | |
| Straight | |
| 15 | |
| 300V | |
| 100000 | |
| 105 | |
| 15.24 | |
| 30.93 | |
| 14.37 | |
| Black | |
| Cable Mount |
Get the best connections between your circuits with this ELFF03240 PCB terminal block from Amphenol. This F connector's 3 contacts that are made out of copper alloy and plated with tin. Its pitch is 5.08 mm. It has a female type gender. This is a 1-row connector. It has a maximum voltage rating of 300 V. It has a straight body orientation. ELFF03240 is housed in polyphenylene oxide. This device has a maximum current rating of 15 A. It uses the screw termination method. This product is 15.24 mm long, 14.37 mm tall and 30.93 mm deep. Its wire is 14-26 AWG.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

