SamtecEHF-110-01-L-D连接器插头及 PCB 插座

Conn Ejector Header HDR 20 POS 1.27mm Solder ST Top Entry Thru-Hole Tube

Support physical configuration options for jumper posts by mounting this ejector EHF-110-01-L-D header connector from Samtec. This HDR connector's 20 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 1.27 mm. This is a 2-row connector. It has a straight body orientation. It has a header type gender. This device has a maximum current rating of 1.75 A. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 27.18 mm long, 11.3 mm tall and 6.67 mm deep. EHF-110-01-L-D is housed in black liquid crystal polymer. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C.

Import TariffMay apply to this part

库存总量: 1,920 个零件

Regional Inventory: 920

    Total$3.97Price for 1

    920 In stock: 可以明天配送

    • 可以明天配送

      Ships from:
      美国
      Date Code:
      2505+
      Manufacturer Lead Time:
      1 周
      Country Of origin:
      越南
      • In Stock: 920
      • Price: $3.97
    • 可以在 2 天内配送

      Ships from:
      荷兰
      Date Code:
      2547+
      Manufacturer Lead Time:
      1 周
      Country Of origin:
      越南
      • In Stock: 1,000
      • Price: $4.6487

    设计 AI 驱动的医疗设备

    阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。