Silicon LabsEFR32FG25B211F1920IM56-BR射频收发器
RF Transceiver FSK/OQPSK 3.3V/3.6V 56-Pin QFN EP T/R
| Compliant | |
| 5A992.c | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Transceiver | |
| FSK/OQPSK | |
| 2.4Mbps | |
| 500 to 1500 | |
| 924 | |
| 490 to 924 | |
| 1.71V|3V | |
| 3.3V|3.6V | |
| 3.8V | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.83 |
| Package Width | 7 |
| Package Length | 7 |
| PCB changed | 56 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 56 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
