Silicon LabsEFM8UB11F16G-B-QSOP24Microcontrollers - MCUs
MCU 8-bit 8051 CISC 16KB Flash 2.5V/3.3V Medical 24-Pin QSOP Tube
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.31.00.01 | |
| Automotive | No |
| PPAP | No |
| EFM8 | |
| CISC | |
| 8051 | |
| 8051 | |
| 50 | |
| 50 | |
| 8 | |
| Flash | |
| 16KB | |
| 2.25KB | |
| Yes | |
| I2C/SMBus/SPI/UART | |
| 17 | |
| 5 | |
| 1 | |
| 1 | |
| 15 | |
| 12 | |
| 0 | |
| 2 | |
| 0 | |
| 1 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 2 | |
| No | |
| No | |
| 2.2 | |
| 2.5|3.3 | |
| 5.25 | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 8.65 |
| PCB changed | 24 |
| Standard Package Name | SO |
| Supplier Package | QSOP |
| 24 | |
| Lead Shape | Gull-wing |
Use this programmable EFM8UB11F16G-B-QSOP24 microcontroller manufactured by Silicon Laboratories, to dress up any design. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 50 MHz. This is a 8 bit processor. This device is based on the 8051 core architecture. Its flash program memory is 16KB. Its ADC resolution is 12. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 2.2 V, while its maximum is 3.6 V.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

