10-25% 折扣
PanasonicEEV-EB2G4R7Q铝电容器
Cap Aluminum Lytic 4.7uF 400V 20% (10 X 16.5mm) SMD 0.05A 4000h 105°C T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| EEV-EB2G4R7Q | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 4.7uF | |
| 20% | |
| 400VDC | |
| 0.05 | |
| 122.8@2Min | |
| 4000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 10 X 16.5 | |
| -25 | |
| 105 | |
| Tape and Reel | |
| 10 | |
| 16.5 |
Use this relatively high equivalent series resistance electrolytic EEV-EB2G4R7Q aluminum capacitor from Panasonic to generate high heat for a given current level. It can withstand a voltage of 400 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This product is 16.5 mm tall with a diameter of 10 mm. Its leakage current is 122.8@2Min μA. Its capacitance value is 4.7uF. It has a tolerance of 20%.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

