PanasonicEEV-EB2E470M铝电容器
Cap Aluminum Lytic 47uF 250V 20% (16 X 21.5mm) SMD 0.71A 5000h 105°C T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 47uF | |
| 20% | |
| 250VDC | |
| 0.71 | |
| 715@2Min | |
| 5000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 16 X 21.5 | |
| -25 | |
| 105 | |
| Tape and Reel | |
| 16 | |
| 21.5 |
Lower the cost of your electronic circuit design by implementing this electrolytic EEV-EB2E470M aluminum capacitor from Panasonic. It can withstand a voltage of 250 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 47uF. This product is 21.5 mm tall with a diameter of 16 mm. It has a tolerance of 20%. Its leakage current is 715@2Min μA.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

