10-25% 折扣
PanasonicEEV-EB2E220SM铝电容器
Cap Aluminum Lytic 22uF 250V 20% (16 X 16.5mm) SMD 0.56A 5000h 105°C T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 22uF | |
| 20% | |
| 250VDC | |
| 0.56 | |
| 340@2Min | |
| 5000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 16 X 16.5 | |
| -25 | |
| 105 | |
| Tape and Reel | |
| 16 | |
| 16.5 |
Using the aluminum anode based electrolytic EEV-EB2E220SM electrolytic capacitor, developed by Panasonic, you can filter out lower signal frequencies. It can withstand a voltage of 250 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 340@2Min μA. Its capacitance value is 22uF. This product is 16.5 mm tall with a diameter of 16 mm. It has a tolerance of 20%.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。