PanasonicEEU-TP1V821B铝电容器
Cap Aluminum Lytic 820uF 35V 20% (12.5 X 25mm) Radial 5mm 0.03 Ohm 1.75A 4000h 135°C Automotive Ammo
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 820uF | |
| 20% | |
| 35VDC | |
| 0.03 | |
| Low | |
| 0.03@20°C@100kHz | |
| 1.75 | |
| 287@2Min | |
| 4000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 12.5 X 25 | |
| -40 | |
| 135 | |
| Ammo | |
| 12.5 | |
| 25 | |
| 4.7 | |
| 0.6 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。