PanasonicEEU-TA1J220铝电容器
Cap Aluminum Lytic 22uF 63V 20% (8 X 11.5mm) Radial 3.5mm 0.31A 2000h 125°C Automotive
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 22uF | |
| 20% | |
| 63VDC | |
| 0.47@20°C@100kHz | |
| 0.31 | |
| 13.86@2Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 3.5 | |
| Long Lead | |
| 8 X 11.5 | |
| -40 | |
| 125 | |
| 8 | |
| 11.5 | |
| 1.1 | |
| 0.6 |
This electrolytic EEU-TA1J220 aluminum capacitor from Panasonic has an anode consisting of pure aluminum foil and is used to filter lower frequencies. It can withstand a voltage of 63 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 20%. This part has a lead diameter of 0.6 mm and a pitch of 3.5 mm. This product is 11.5 mm tall with a diameter of 8 mm. Its leakage current is 13.86@2Min μA. Its capacitance value is 22uF. The EEU-TA1J220 aluminum electrolytic capacitor has a radial termination style.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

