PanasonicEEU-FC1H681B铝电容器
Cap Aluminum Lytic 680uF 50V 20% (16 X 20mm) Radial 7.5mm 1.835A 5000h 105°C Automotive Ammo
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 680uF | |
| 20% | |
| 50VDC | |
| Low | |
| 0.048@20°C@100kHz | |
| 1.835 | |
| 340@2Min | |
| 5000 | |
| Polar | |
| Low Impedance | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 7.5 | |
| Long Lead | |
| 16 X 20 | |
| -55 | |
| 105 | |
| Ammo | |
| 16 | |
| 20 | |
| 6.1 | |
| 0.8 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。