PanasonicEEU-FC1E102SB铝电容器

Cap Aluminum Lytic 1000uF 25V 20% (16 X 15mm) Radial 7.5mm 1.69A 5000h 105°C Automotive Ammo

If you need to filter lower signal frequencies, then this electrolytic EEU-FC1E102SB aluminum capacitor, developed by Panasonic, is the tool you need. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 1000uF. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. This product is 15 mm tall with a diameter of 16 mm. It has a tolerance of 20%. Its leakage current is 250@2Min μA. The EEU-FC1E102SB aluminum electrolytic capacitor has a radial termination style.

No Stock Available

Quantity Increments of 250 Minimum 250
  • Manufacturer Lead Time:
    18 星期
    • Price: $0.5583
    1. 250+$0.5583
    2. 500+$0.5527
    3. 1000+$0.5472
    4. 2000+$0.5417
    5. 2500+$0.5363
    6. 3000+$0.5309
    7. 4000+$0.5256
    8. 5000+$0.5204
    9. 10000+$0.5152

设计 AI 驱动的医疗设备

阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。