PanasonicEEU-FC1C331B铝电容器

Cap Aluminum Lytic 330uF 16V 20% (8 X 11.5mm) Radial 5mm 0.555A 2000h 105°C Ammo Automotive AEC-Q200

Thanks to Panasonic, you'll never miss low-end frequencies with their electrolytic EEU-FC1C331B aluminum capacitor. It can withstand a voltage of 16 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. This product is 11.5 mm tall with a diameter of 8 mm. Its capacitance value is 330uF. The EEU-FC1C331B aluminum electrolytic capacitor has a radial termination style. Its leakage current is 52.8@2Min μA. It has a tolerance of 20%.

No Stock Available

Quantity Increments of 1000 Minimum 1000
  • Manufacturer Lead Time:
    18 星期
    • Price: $0.1335
    1. 1000+$0.1335
    2. 2000+$0.1307
    3. 3000+$0.1306
    4. 4000+$0.1293
    5. 5000+$0.1279
    6. 6000+$0.1253
    7. 10000+$0.1246
    8. 15000+$0.1245
    9. 20000+$0.1243

设计 AI 驱动的医疗设备

阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。