PanasonicEEH-ZK1E151XV铝聚合物电容器
Cap Aluminum Polymer Hybrid 150uF 25VDC 20%( 6.3 X 8mm) SMD 0.03 Ohm 1.8A 4000h 125°C Automotive T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Polymer Hybrid | |
| 150uF | |
| 20% | |
| 25VDC | |
| 0.03 | |
| Low | |
| 1.8 | |
| 37.5@2Min | |
| 4000 | |
| Polar | |
| High Capacitance|Low ESR | |
| Cylindrical with Vibration Proof | |
| Surface Mount | |
| 2 | |
| 6.3 X 8 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 6.3 | |
| 0.47 | |
| 8 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。