PanasonicEEH-ZE1V151V铝聚合物电容器
Cap Aluminum Polymer Hybrid 150uF 35VDC 20%( 8 X 10.5mm) SMD 0.027 Ohm 0.7A 2000h 145°C Automotive T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Polymer Hybrid | |
| 150uF | |
| 20% | |
| 35VDC | |
| 0.027 | |
| Low | |
| 0.7 | |
| 52.5@2Min | |
| 2000 | |
| Polar | |
| High Ripple Current|Low ESR | |
| Cylindrical with Vibration Proof | |
| Surface Mount | |
| 2 | |
| 8 X 10.5 | |
| -55 | |
| 145 | |
| Tape and Reel | |
| 8 | |
| 10.5 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。