PanasonicEEH-AZF1E271B铝聚合物电容器
Cap Aluminum Polymer Hybrid 270uF 25VDC 20%( 10 X 9.5mm) Radial 5mm 0.02 Ohm 1A 1000h 150°C Automotive Ammo
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Polymer Hybrid | |
| 270uF | |
| 20% | |
| 25VDC | |
| 0.02 | |
| Standard | |
| 1 | |
| 67.5@2Min | |
| 1000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 5 | |
| 2 | |
| Long Lead | |
| 10 X 9.5 | |
| -55 | |
| 150 | |
| Ammo | |
| 0.6 | |
| 10 | |
| 1.251 | |
| 9.5 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。