PanasonicEEF-ST0E271R铝聚合物电容器
Cap Aluminum Polymer 270uF 2.5VDC 20%( 7.3 X 4.3 X 1.4mm) SMD 0.006 Ohm 7.5A 2000h 105°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Polymer | |
| 270uF | |
| 20% | |
| 2.5VDC | |
| 0.006 | |
| Low | |
| 7.5 | |
| 67.5@2Min | |
| 2000 | |
| Polar | |
| High Temperature Reflow Soldering Applicable|Large Capacitance|Low ESL|Low ESR|Low Profile | |
| Flat | |
| Surface Mount | |
| 4.5 | |
| 2 | |
| 7.3 X 4.3 X 1.4 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 7.3 | |
| 4.3 | |
| 1.4 |
By adding one of Panasonic's EEF-ST0E271R conductive polymer aluminum solid capacitors to your circuit, you can ensure safe operation of the ICs and other components from unexpected loads. It can withstand a voltage of 2.5 VDC. It has 2 terminals. This product is 7.3 mm long, 1.4 mm tall and 4.3 mm deep. Its leakage current is 67.5@2Min μA. This conductive polymer aluminum solid capacitor has an operating temperature range of -40 °C to 105 °C. It has a tolerance of 20%.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

