PanasonicEEE-HA1C220R铝电容器

Cap Aluminum Lytic 22uF 16V 20% (5 X 5.4mm) SMD 0.039A 1000h 105°C Automotive T/R

Lower the cost of your electronic circuit design by implementing this electrolytic EEE-HA1C220R aluminum capacitor from Panasonic. It can withstand a voltage of 16 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. Its leakage current is 3@2Min μA. This product is 5.4 mm tall with a diameter of 5 mm. Its capacitance value is 22uF.

No Stock Available

Quantity Increments of 1000 Minimum 1000
  • Manufacturer Lead Time:
    18 星期
    • Price: $0.0846
    1. 1000+$0.0846
    2. 2000+$0.0829
    3. 4000+$0.0820
    4. 5000+$0.0813
    5. 6000+$0.0796
    6. 10000+$0.0790
    7. 15000+$0.0782
    8. 20000+$0.0775

设计 AI 驱动的医疗设备

阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。