PanasonicEEE-HD1C100AR铝电容器
Cap Aluminum Lytic 10uF 16V 20% (4 X 5.8mm) SMD 0.028A 5000h 105°C Automotive T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 10uF | |
| 20% | |
| 16VDC | |
| 12@20°C@100kHz | |
| 0.028 | |
| 3@2Min | |
| 5000 | |
| Polar | |
| High Temperature | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 4 X 5.8 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 4 | |
| 5.8 | |
| 0.14 |
Who knew generating high heat for a given current level would be this easy? Pick up this unique electrolytic EEE-HD1C100AR aluminum capacitor from Panasonic for its relatively high ESR! It can withstand a voltage of 16 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 10uF. Its leakage current is 3@2Min μA. This product is 5.8 mm tall with a diameter of 4 mm. It has a tolerance of 20%.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

