10-25% 折扣

PanasonicEEE-HC1C470P铝电容器

Cap Aluminum Lytic 47uF 16V 20% (6.3 X 5.8mm) SMD 0.07A 3000h 105°C Automotive T/R

By implementing this electrolytic EEE-HC1C470P aluminum capacitor from Panasonic in your electronic circuit design you will lower costs in the long run. It can withstand a voltage of 16 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. Its leakage current is 7.52@2Min μA. Its capacitance value is 47uF. This product is 5.8 mm tall with a diameter of 6.3 mm.

117 个零件: 可以在 9 天内配送

    Total$2.45Price for 5

    • 可以在 9 天内配送

      Ships from:
      香港
      Date Code:
      +
      Manufacturer Lead Time:
      0 星期
      • In Stock: 117
      • Price: $0.489

    设计 AI 驱动的医疗设备

    阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。