PanasonicEEE-HA1C221UP铝电容器

Cap Aluminum Lytic 220uF 16V 20% (8 X 10.2mm) SMD 0.15A 1000h 105°C Automotive T/R

By implementing this electrolytic EEE-HA1C221UP aluminum capacitor from Panasonic in your electronic circuit design you will lower costs in the long run. It can withstand a voltage of 16 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. Its leakage current is 35.2@2Min μA. This product is 10.2 mm tall with a diameter of 8 mm. Its capacitance value is 220uF.

Import TariffMay apply to this part

500 个零件: 可以在 2 天内配送

    Total$71.55Price for 500

    • (500)

      可以在 2 天内配送

      Ships from:
      美国
      Date Code:
      2319+
      Manufacturer Lead Time:
      25 星期
      Country Of origin:
      马来西亚
      • In Stock: 500
      • Price: $0.1431

    设计 AI 驱动的医疗设备

    阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。