PanasonicEEE-FPV391UAP铝电容器

Cap Aluminum Lytic 390uF 35V 20% (10 X 10.2mm) SMD 0.08 Ohm 0.85A 2000h 105°C Automotive T/R

Using the aluminum anode based electrolytic EEE-FPV391UAP electrolytic capacitor, developed by Panasonic, you can filter out lower signal frequencies. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. Its leakage current is 136.5@2Min μA. This product is 10.2 mm tall with a diameter of 10 mm. Its capacitance value is 390uF.

Import TariffMay apply to this part

1,000 个零件: 可以在 2 天内配送

    Total$244.45Price for 500

    • (500)

      可以在 2 天内配送

      Ships from:
      美国
      Date Code:
      2512+
      Manufacturer Lead Time:
      18 星期
      Country Of origin:
      马来西亚
      • In Stock: 1,000
      • Price: $0.4889

    设计 AI 驱动的医疗设备

    阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。