PanasonicEEEFN0J182UP|EEE-FN Series铝电容器
Cap Aluminum Lytic 1800uF 6.3V 20% (10 X 10.5mm) SMD 0.08 Ohm 0.85A 2000h 105°C T/R Automotive AEC-Q200
Panasonic's EEE-FN Series Surface Mount Type Aluminum Electrolytic Capacitors features small case size, higher capacitance and an expanded Rated Voltage Range of 6.3 V.DC to 100 V.DC with high-temperature lead-free reflow available with 6.3 V.DC to 50 V.DC parts. The EEE-FN Series provides space reduction and allows for a reduced number of Capacitors on the board.
Key Features and Benefits
- Smaller Case Size
- Operating Temperature Range: -55°C to +105°C
- Rated Voltage Range: 6.3 to 100 VDC
- Rated Capacitance Range: 10µF to 1800µF
- Endurance: 2,000 Hours at 105°C
- High-Temperature Lead-Free Reflow: 6.3 V.DC to 50 V.DC
- Low ESR / High Ripple Current
- Vibration-Proof Variants (30G) Available In The EEE-FN Series
- RoHS / REACH Compliant
Benefits
- Space and Cost Savings
- Wide Voltage Range Options In One Series
- Smoothing Power Output
- Environmentally Friendly
Applications
- Safety Systems
- Measuring Instruments
- Personal Computers
- Audio / Video
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 1800uF | |
| 20% | |
| 6.3VDC | |
| 0.08 | |
| Standard | |
| 0.85 | |
| 113.4@2Min | |
| 2000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 10 X 10.5 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 10 | |
| 10.5 | |
| 1.29 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

