PanasonicEEE-FK1E221GP铝电容器

Cap Aluminum Lytic 220uF 25V 20% (8 X 10.2mm) SMD 0.6A 5000h 105°C Automotive T/R

This electrolytic EEE-FK1E221GP aluminum capacitor from Panasonic has an anode consisting of pure aluminum foil and is used to filter lower frequencies. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 55@2Min μA. It has a tolerance of 20%. This product is 10.2 mm tall with a diameter of 8 mm. Its capacitance value is 220uF.

No Stock Available

Quantity Increments of 500 Minimum 500
  • Manufacturer Lead Time:
    18 星期
    • Price: $0.3656
    1. 500+$0.3656
    2. 1000+$0.3276
    3. 2000+$0.3230
    4. 2500+$0.3069
    5. 3000+$0.2998
    6. 4000+$0.2969
    7. 5000+$0.2829
    8. 10000+$0.2701
    9. 20000+$0.2674

设计 AI 驱动的医疗设备

阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。