PanasonicEEE-1EA221UAP铝电容器

Cap Aluminum Lytic 220uF 25V 20% (8 X 10.2mm) SMD 0.23A 1000h 85°C Automotive T/R

Panasonic has you covered with their pure aluminum electrolytic EEE-1EA221UAP electrolytic capacitor, designed to filter out lower frequencies. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. It has a tolerance of 20%. Its capacitance value is 220uF. Its leakage current is 55@2Min μA. This product is 10.2 mm tall with a diameter of 8 mm.

No Stock Available

Quantity Increments of 500 Minimum 500
  • Manufacturer Lead Time:
    18 星期
    • Price: $0.2042
    1. 500+$0.2042
    2. 1000+$0.2022
    3. 2000+$0.2002
    4. 2500+$0.1982
    5. 3000+$0.1962
    6. 4000+$0.1942
    7. 5000+$0.1923
    8. 10000+$0.1903
    9. 20000+$0.1884

设计 AI 驱动的医疗设备

阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。