PanasonicEEE-1CA220WR铝电容器

Cap Aluminum Lytic 22uF 16V 20% (4 X 5.4mm) SMD 0.028A 1000h 85°C Automotive T/R

Who knew generating high heat for a given current level would be this easy? Pick up this unique electrolytic EEE-1CA220WR aluminum capacitor from Panasonic for its relatively high ESR! It can withstand a voltage of 16 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. This product is 5.4 mm tall with a diameter of 4 mm. Its leakage current is 3@2Min μA. It has a tolerance of 20%. Its capacitance value is 22uF.

4,030 个零件: 可以在 3 天内配送

    Total$74.30Price for 858

    • 可以在 3 天内配送

      Ships from:
      美国
      Date Code:
      +
      Manufacturer Lead Time:
      0 星期
      Country Of origin:
      日本
      • In Stock: 4,030
      • Price: $0.0866

    设计 AI 驱动的医疗设备

    阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。