PanasonicEEE-1AA471P铝电容器
Cap Aluminum Lytic 470uF 10V 20% (10 X 10.2mm) SMD 0.4A 2000h 85°C Automotive T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 470uF | |
| 20% | |
| 10VDC | |
| 0.4 | |
| 47@2Min | |
| 2000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 10 X 10.2 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 10 | |
| 10.2 | |
| 1.4 |
Panasonic has you covered with their pure aluminum electrolytic EEE-1AA471P electrolytic capacitor, designed to filter out lower frequencies. It can withstand a voltage of 10 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. This product is 10.2 mm tall with a diameter of 10 mm. Its capacitance value is 470uF. It has a tolerance of 20%. Its leakage current is 47@2Min μA.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。