PanasonicEEA-GA1V470铝电容器
Cap Aluminum Lytic 47uF 35V 20% (8 X 7mm) Radial 2.5mm 0.096A 1000h 105°C Automotive Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 47uF | |
| 20% | |
| 35VDC | |
| 0.096 | |
| 16.45@2Min | |
| 1000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 2.5 | |
| Long Lead | |
| 8 X 7 | |
| -55 | |
| 105 | |
| Bag | |
| 8 | |
| 7 | |
| 0.63 | |
| 0.45 |
Thanks to Panasonic, you'll never miss low-end frequencies with their electrolytic EEA-GA1V470 aluminum capacitor. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.45 mm and a pitch of 2.5 mm. Its capacitance value is 47uF. The EEA-GA1V470 aluminum electrolytic capacitor has a radial termination style. This product is 7 mm tall with a diameter of 8 mm. It has a tolerance of 20%. Its leakage current is 16.45@2Min μA.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。