| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | EA |
| Automotive | No |
| PPAP | No |
| Type | Transmissive |
| Number of Channels per Chip | 1 |
| Gap Width (mm) | 5 |
| Peak Wavelength (nm) | 940 |
| Output Device | Transistor |
| Maximum Collector Current (mA) | 100 |
| Maximum Collector-Emitter Voltage (V) | 24 |
| Minimum Operating Temperature (°C) | -25 |
| Maximum Operating Temperature (°C) | 55 |
| Mounting | Screw |
| Package Height | 26 |
| Package Width | 6.95 |
| Package Length | 25.4 |
| PCB changed | 4 |
| Pin Count | 4 |