Micron TechnologyEDB5432BEBH-1DAUT-F-RDRAM 芯片
DRAM Chip Mobile LPDDR2 SDRAM 512Mbit 16Mx32 1.2V/1.8V 134-Pin VFBGA T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.32.00.28 | |
| Automotive | Yes |
| PPAP | Unknown |
| Mobile LPDDR2 SDRAM | |
| 512M | |
| 16Mx32 | |
| 4 | |
| 4M | |
| 32 | |
| 32 | |
| 533 | |
| 13 | |
| 25nm | |
| HSUL | |
| 1.14|1.7 | |
| 1.3|1.95 | |
| 200 | |
| -40 | |
| 125 | |
| Automotive | |
| 32 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.58(Min) mm |
| Package Width | 10 mm |
| Package Length | 11.5 mm |
| PCB changed | 134 |
| Standard Package Name | BGA |
| Supplier Package | VFBGA |
| 134 | |
| Lead Shape | Ball |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
