PanasonicECW-FG70475KA塑料薄膜电容器
Cap Film 4.7uF 700V PP 10%( 31.5 X 17.5 X 32.5mm) Radial 27.5mm 0.0044 Ohm 110°C Bag Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.70 | |
| Automotive | Yes |
| PPAP | Unknown |
| 4.7uF | |
| 10% | |
| 700VDC | |
| 0.0044 | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 27.5 | |
| 31.5 X 17.5 X 32.5 | |
| Straight | |
| -40 | |
| 110 | |
| Bag | |
| 31.5 | |
| 17.5 | |
| 32.5 | |
| 1 | |
| 4 | |
| ±0.5 | |
| ±0.5 | |
| ±0.5 | |
| 32.5 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

