ECS Inc InternationalECS-240-18-4XEN石英晶体
Crystal 24MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 30Ohm 2-Pin HC-49/USX Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8541.60.00.60 | |
| Automotive | No |
| PPAP | No |
| Crystal | |
| 24 | |
| ±30 | |
| ±50 | |
| ±5 (1st) | |
| 18 | |
| 30 | |
| Fundamental | |
| -40 | |
| 85 | |
| Bulk | |
| Mounting | Through Hole |
| Package Height | 3.5(Max) mm |
| Package Width | 4.65(Max) mm |
| Package Length | 11.35(Max) mm |
| PCB changed | 2 |
| Standard Package Name | HC-49 |
| Supplier Package | HC-49/USX |
| 2 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

