| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | EA |
| Automotive | No |
| PPAP | No |
| Transformer Type | Power Transformer |
| Primary Configuration | Single |
| Secondary Configuration | Dual |
| Secondary Side Connection | Parallel|Series |
| Secondary Side Current (mA) | 2700|300 |
| Primary Side Voltage (V) | 169 to 312 |
| Secondary Side Voltage (V) | 5|12 |
| Maximum DCR Primary Side (Ohm) | 0.473(Typ)/0.2(Typ)/0.265(Typ)/0.178(Typ)/0.181(Typ)/0.187(Typ) |
| Maximum DCR Secondary Side (Ohm) | 0.117(Typ)/0.037(Typ)/0.041(Typ) |
| Lead Style | Pin |
| Mounting | Through Hole |
| Number of Terminals | 14 |
| Minimum Operating Temperature (°C) | -30 |
| Maximum Operating Temperature (°C) | 120 |
| Product Length (mm) | 31.5 |
| Product Height (mm) | 26.5 |
| Product Depth (mm) | 25 |