PanasonicECO-S2GA221EA铝电容器
Cap Aluminum Lytic 220uF 400V 20% (35 X 30mm) Snap-In 10mm 0.603 Ohm 1.1A 3000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 220uF | |
| 20% | |
| 400VDC | |
| 0.603 | |
| Low | |
| 1.1 | |
| 889.94@5Min | |
| 3000 | |
| Polar | |
| High Ripple Current|Large Can|Low Profile | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 35 X 30 | |
| -25 | |
| 105 | |
| Bulk | |
| 35 | |
| 30 | |
| 0.8 |
Who knew generating high heat for a given current level would be this easy? Pick up this unique electrolytic ECO-S2GA221EA aluminum capacitor from Panasonic for its relatively high ESR! It can withstand a voltage of 400 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. Its capacitance value is 220uF. Its leakage current is 889.94@5Min μA. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. The ECO-S2GA221EA aluminum electrolytic capacitor has a snap-in termination style. This product is 30 mm tall with a diameter of 35 mm.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

