| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Unknown |
| PPAP | Unknown |
| Step Down | |
| 1 | |
| Isolated | |
| 9 | |
| 24 | |
| 36 | |
| 5 | |
| 15 | |
| 75 | |
| 2250VDC | |
| DC/DC | |
| 300 | |
| Yes | |
| 0.5% | |
| 0.2% | |
| 92 | |
| Positive | |
| -40 | |
| 105 | |
| 39 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 10.2 |
| Package Width | 52 |
| Package Length | 30.5 |
| PCB changed | 6 |
| 6 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
