PanasonicECE-A1VN221UB铝电容器
Cap Aluminum Lytic 220uF 35V 20% (12.5 X 20mm) Radial 5mm 0.36A 2000h 85°C Ammo Automotive AEC-Q200
| Compliant | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Yes |
| Electrolytic | |
| 220uF | |
| 20% | |
| 35VDC | |
| 0.36 | |
| 234@5Min | |
| 2000 | |
| Non Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 12.5 X 20 | |
| -40 | |
| 85 | |
| Ammo | |
| 12.5 | |
| 20 | |
| 3.9 | |
| 0.6 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。