PanasonicECE-A1EKS101I铝电容器
Cap Aluminum Lytic 100uF 25V 20% (8 X 5mm) Radial 2.5mm 0.085A 1000h 85°C Ammo Automotive AEC-Q200
| Compliant | |
| Obsolete | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 100uF | |
| 20% | |
| 25VDC | |
| 0.085 | |
| 25@2Min | |
| 1000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 2.5 | |
| Long Lead | |
| 8 X 5 | |
| -40 | |
| 85 | |
| Ammo | |
| 8 | |
| 5 | |
| 0.45 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

