PanasonicECE-A1CKS100B铝电容器
Cap Aluminum Lytic 10uF 16V 20% (4 X 5mm) Radial 5mm 0.028A 1000h 85°C Automotive Ammo
| Compliant | |
| EAR99 | |
| Active | |
| 8532.29.00.40 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 10uF | |
| 20% | |
| 16VDC | |
| 0.028 | |
| 3@2Min | |
| 1000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead and Form | |
| 4 X 5 | |
| -40 | |
| 85 | |
| Ammo | |
| 4 | |
| 5 | |
| 0.18 | |
| 0.45 |
Use this relatively high equivalent series resistance electrolytic ECE-A1CKS100B aluminum capacitor from Panasonic to generate high heat for a given current level. It can withstand a voltage of 16 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. This product is 5 mm tall with a diameter of 4 mm. It has a tolerance of 20%. This part has a lead diameter of 0.45 mm and a pitch of 5 mm. Its capacitance value is 10uF. Its leakage current is 3@2Min μA. The ECE-A1CKS100B aluminum electrolytic capacitor has a radial termination style.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

