PanasonicECA-1AM471B铝电容器
Cap Aluminum Lytic 470uF 10V 20% Radial 2000h 85°C Tape Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8532.22.00.40 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 470uF | |
| 20% | |
| 10VDC | |
| 47@2Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| -40 | |
| 85 | |
| Tape |
This electrolytic ECA-1AM471B aluminum capacitor from Panasonic combines low cost, high capacitance and high energy density all in one tiny component. It can withstand a voltage of 10 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. It has a tolerance of 20%. Its leakage current is 47@2Min μA. The ECA-1AM471B aluminum electrolytic capacitor has a radial termination style. Its capacitance value is 470uF.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

