PanasonicECA-0JHG153铝电容器
Cap Aluminum Lytic 15000uF 6.3V 20% (16 X 31.5mm) Radial 7.5mm 2.01A 2000h 105°C Automotive Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 15000uF | |
| 20% | |
| 6.3VDC | |
| 2.01 | |
| 945@2Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 7.5 | |
| Long Lead | |
| 16 X 31.5 | |
| -55 | |
| 105 | |
| Bag | |
| 16 | |
| 31.5 | |
| 10 | |
| 0.8 |
The pure aluminum anode on the electrolytic ECA-0JHG153 electrolytic capacitor, designed from Panasonic, is the solution to your signal filtering needs. It can withstand a voltage of 6.3 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. This product is 31.5 mm tall with a diameter of 16 mm. Its leakage current is 945@2Min μA. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. The ECA-0JHG153 aluminum electrolytic capacitor has a radial termination style. Its capacitance value is 15000uF.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。