CinconEC4SAW-24S15N直流-直流转换器和开关式调节器模块
Module DC-DC 24VIN 1-OUT 15V 0.4A 6W 7-Pin SIP Module Tube
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Unknown |
| PPAP | Unknown |
| Step Down | |
| 1 | |
| Isolated | |
| 9 | |
| 24 | |
| 36 | |
| 15 | |
| 0.4 | |
| 6 | |
| 1500VDC | |
| DC/DC | |
| 2.5(Max) | |
| 580(Typ) | |
| Yes | |
| 0.5% | |
| 0.2% | |
| 89 | |
| Positive | |
| -40 | |
| 85 | |
| Tube | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 11.1 |
| Package Width | 9.2 |
| Package Length | 21.8 |
| PCB changed | 7 |
| Standard Package Name | SIP |
| Supplier Package | SIP Module |
| 7 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
