CinconEC3SA-12D12N直流-直流转换器和开关式调节器模块
Module DC-DC 12VIN 2-OUT -12V/12V -0.125A/0.125A 3W 7-Pin SIP Module Tube
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Unknown |
| PPAP | Unknown |
| Step Down | |
| Isolated | |
| 2 | |
| 9 | |
| 12 | |
| 18 | |
| -12|12 | |
| 3 | |
| 1500VDC | |
| DC/DC | |
| 1(Max) | |
| 100(Min) | |
| Yes | |
| 1% | |
| 0.5% | |
| 83 | |
| Negative | |
| -40 | |
| 85 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 11.1 |
| Package Width | 9.2 |
| Package Length | 21.8 |
| PCB changed | 7 |
| Standard Package Name | SIP |
| Supplier Package | SIP Module |
| 7 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

