Reduced Price
ADAM TECHEBAG-02-C连接器接线板
Conn Terminal Block 2 POS 5mm Solder ST Thru-Hole 16A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| 2 | |
| 5 | |
| 1 | |
| 2 | |
| Solder | |
| Straight | |
| 16 | |
| 300VAC | |
| 500 | |
| -40 | |
| 105 | |
| 10.6 | |
| 10.2 | |
| 14.1 | |
| Green | |
| Through Hole |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

